Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photo Detectors - Remote Receiver > RPM5538-H14E2A

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberRPM5538-H14E2ACT-ND
Price BreakUnit PriceExtended Price
12.660002.66
252.0488051.22
1001.85930185.93
2501.66952417.38
5001.44188720.94
1,0001.214211,214.21
Quantity Available Digi-Key Stock: 503
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM5538-H14E2A

DescriptionRECEIVR REMOTE CTRL 37.9KHZ SIDE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RECEIVR REMOTE CTRL 37.9KHZ SIDE | RPM5538-H14E2A | RPM5538-H14E2ACT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RPM5500 Series
Product Photos RPM-5300 H14
Standard Package1
CategorySensors, Transducers
FamilyOptical Sensors - Photo Detectors - Remote Receiver
SeriesRPM5500
Sensing Distance12m
B.P.F. Center Frequency37.9kHz
Voltage - Supply4.5 V ~ 5.5 V
Current - Supply1.5mA
OrientationSide View
Mounting TypeSurface Mount
Other NamesRPM5538-H14E2ACT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
RPM5538-H14E2ATR-NDRPM5538-H14E2ATape & Reel (TR)2,500 - Immediate1.255502,500
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:14:04 5/25/2013 - Help With This Screen