Keywords:





Product Index > Power Supplies - External/Internal (Off-Board) > DC DC Converters > RPM30-1215SE-DIN

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberRPM30-1215SE-DIN-ND
Price BreakUnit PriceExtended Price
1116.87000116.87
Quantity Available
Manufacturer

Manufacturer Part Number

RPM30-1215SE-DIN

DescriptionCONV DC/DC 30W 9-18VIN 15VOUT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RPM Series
Standard Package1
CategoryPower Supplies - External/Internal (Off-Board)
FamilyDC DC Converters
SeriesPOWERLINE Power Modules
PackagingBulk
TypeIsolated
Voltage - Input9.5 ~ 18V
Output15V
Number of Outputs1
Output - 1 @ Current (Max)-
Output - 2 @ Current (Max)-
Output - 3 @ Current (Max)-
Output - 4 @ Current (Max)-
Power (Watts)30W
Mounting TypeDIN Rail
Operating Temperature-
Efficiency-
Package / CaseModule
Size / Dimension4.00" L x 2.25" W x 0.75" H (101.6mm x 57.2mm x 19.0mm)
Power (Watts) - Max30W
Approvals-
Other Names30900108
RPM301215SEDIN

22:19:27 5/20/2013 - Help With This Screen