Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1356-2-ND
Quantity Available 69,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM-075PTT86

Description PHOTOTRANS 600NM 0805 SMD
Expanded Description Phototransistor 600nm Top View Nonstandard SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RPM-075PT
Design Resources Development Tool Selector
Online Catalog High Sensitivity Phototransistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series *
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Voltage - Collector Emitter Breakdown (Max) 20V
Current - Collector (Ic) (Max) 10mA
Current - Dark (Id) (Max) 500nA
Wavelength 600nm
Viewing Angle 120°
Power - Max 50mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -30°C ~ 85°C (TA)
Package / Case Nonstandard SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 511-1356-2
RPM-075PTT86-ND
RPM075PTT86

14:42:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.23520 705.60
6,000 0.22680 1,360.80
15,000 0.22344 3,351.60
30,000 0.21840 6,552.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 511-1356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,922 - Immediate
  • Unit Price: 0.83000
  • Digi-Reel® ? : 511-1356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback