• Obsolete item.
Product Overview
Digi-Key Part Number RPI-1040-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPI-1040

Description IC DETECTOR 4DIRECTION 940NM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets RPI-1040 Flyer
Product Training Modules OptoSensors Overview
Design Resources Development Tool Selector
PCN Obsolescence/ EOL OBS 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Operating Angle ±90°
Output Type NPN
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Voltage - Supply 5V
Current - Output 30mA
Package / Case 6-SMD, No Lead
 
You May Also Be Interested In
  • RB-231X2 - C&K | CKN10375-ND DigiKey Electronics
  • RB-231X2
  • C&K
  • SENSOR ROLLING BALL
  • Unit Price 1.28000
  • CKN10375-ND
Additional Resources
Standard Package ? 1
Other Names RPI-1040-6

00:45:42 1/18/2017

Send Feedback