Keywords:





Product Index > Sensors, Transducers > Tilt Sensors > RPI-1040

All prices are in US dollars.
Digi-Key Part NumberRPI-1040-1-ND
Price BreakUnit PriceExtended Price
12.290002.29
102.0720020.72
1001.66500166.50
2501.48000370.00
5001.29500647.50
Quantity Available Digi-Key Stock: 4,773
Can ship immediately
Manufacturer

Manufacturer Part Number

RPI-1040

DescriptionIC DETECTOR 4DIRECTION 940NM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC DETECTOR 4DIRECTION 940NM SMD | RPI-1040 | RPI-1040-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RPI-1040 Bulletin
Product Photos RPI-1040
Product Training Modules OptoSensors Overview
Standard Package1
CategorySensors, Transducers
FamilyTilt Sensors
Series-
PackagingCut Tape (CT)
Operating Angle±90°
Output TypeAnalog
Mounting TypeSurface Mount
Operating Temperature-25°C ~ 85°C
Voltage - Supply5V
Current - Output30mA
Package / Case6-SMD, No Lead
Dynamic CatalogRPI-1040
Other NamesRPI-1040-1
RPI-1040-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
RPI-1040-2-NDRPI-1040Tape & Reel (TR)3,000 - Immediate1.073001,000
RPI-1040-6-NDRPI-1040Digi-Reel®4,773 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

12:49:26 5/23/2013 - Help With This Screen