• Obsolete item.
Product Overview
Digi-Key Part Number 511-1631-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPI-1031

Description SENSOR OPTO TRANS IMM REFL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RPI-1035TR-ND RPI-1035 Rohm Semiconductor Tape & Reel (TR) ? 0
1.07591 750
Documents & Media
Datasheets RPI-1031
Design Resources Development Tool Selector
PCN Obsolescence/ EOL RPI-1031 Device 14/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Operating Angle ±90°
Output Type NPN
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Voltage - Supply 5V
Current - Output 30mA
Package / Case 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 750
Other Names 511-1631-2
RPI1031

10:24:07 1/21/2017

Send Feedback