Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 846-1017-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RPI-0128

Description PHOTOINTERRUPTER ULTRAMIN SMD
Expanded Description Optical Sensor Transmissive 0.047" (1.2mm) Phototransistor Slotted Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Documents & Media
Datasheets RPI-0128
Product Training Modules OptoSensors Overview
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Sensing Distance 0.047" (1.2mm)
Sensing Method Transmissive
Output Configuration Phototransistor
Current - DC Forward (If) (Max) 30mA
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 10µs
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case Slotted Module
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 7,500
Other Names 846-1017-2
RPI0128

10:20:54 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.27840 2,088.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 846-1017-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,414 - Immediate
  • Unit Price: 0.94000
Send Feedback