Add To Favorites
Product Overview
Digi-Key Part Number CC1351-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC2440

Description RELAY PWR CNTRLR 40A 240VAC 1MEG
Expanded Description Solid State Relay SPST-NO (1 Form A) Hockey Puck
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series RPC
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, Resistance Controlled
On-State Resistance (Max) -
Load Current 40A
Voltage - Input -
Voltage - Load 200 ~ 240 V
Mounting Type Chassis Mount or Panel Mount
Termination Style Screw Terminal
Package / Case Hockey Puck
Supplier Device Package -
Relay Type Relay
 
Associated Product
  • HSP-2 - Crydom Co. | CC1810-ND DigiKey Electronics
  • HSP-2
  • Crydom Co.
  • THERMAL PAD SNGL PHASE WADHESVE
  • Unit Price 1.17000
  • CC1810-ND
Additional Resources
Standard Package ? 10
Other Names CC1351

07:22:20 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 147.62000 147.62
10 140.68000 1,406.80
50 134.21020 6,710.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback