Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > RPC2010JT150R

All prices are in US dollars.
Digi-Key Part NumberRPC2010JT150RTR-ND
Price BreakUnit PriceExtended Price
4,0000.07500300.00
8,0000.06750540.00
12,0000.06600792.00
28,0000.063751,785.00
100,0000.061906,190.00
Quantity Available
Manufacturer

Manufacturer Part Number

RPC2010JT150R

DescriptionRES 150 OHM 3/4W 5% 2010
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 150 OHM 3/4W 5% 2010 | RPC2010JT150R | RPC2010JT150RTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RPC Series
Product Photos RPC2010JT270R
Product Training Modules Pulse Handling Resistor Solutions
Product Change Notification Global Part Number Change 9/Aug/2010
Catalog Drawings RPC Series
Standard Package4,000
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesRPC
PackagingTape & Reel (TR)
Resistance (Ohms)150
Power (Watts)0.75W, 3/4W
CompositionThick Film
FeaturesPulse Withstanding
Temperature Coefficient±100ppm/°C
Tolerance±5%
Package / Case2010 (5025 Metric)
Supplier Device Package2010
Size / Dimension0.197" L x 0.098" W (5.00mm x 2.50mm)
Height0.028" (0.70mm)
Number of Terminations2
Dynamic CatalogRPC Series
Other NamesRPC 2010 150 5% R
RPC20101505%RTR
RPC20101505%RTR-ND
RPC2010150JRTR
RPC2010150JRTR-ND
RPC2010JT150RTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
RPC2010JT150RCT-NDRPC2010JT150RCut Tape (CT)2,188 - Immediate0.700001
RPC2010JT150RDKR-NDRPC2010JT150RDigi-Reel®2,188 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:27:46 6/19/2013 - Help With This Screen