Add To Favorites
Product Overview
Digi-Key Part Number PB525-ND
Quantity Available 5,658
Can ship immediately
Manufacturer

Manufacturer Part Number

RP78602

Description SOCKET PCB TERMINAL RT SERIES
Expanded Description Relay Socket Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RT, SCHRACK
Part Status Active
Type Socket
Number of Positions 8
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products RT Series, SCHRACK
Features -
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 8-1393234-5
PB525

13:05:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.13300 21.33
25 1.89600 47.40
50 1.80120 90.06
100 1.70640 170.64
250 1.51680 379.20
500 1.42200 711.00
1,000 1.32720 1,327.20
5,000 1.27980 6,399.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback