• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ROV10-781K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ROV10-781K

Description VARISTOR 780V 2.5KA DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ROV10(H) Series
PCN Other Circuit Protection Products Availabe 27/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Obsolete
Varistor Voltage (Min) 702V
Varistor Voltage (Typ) 780V
Varistor Voltage (Max) 858V
Current - Surge 2.5kA
Energy 92J
Number of Circuits 1
Maximum AC Volts 485VAC
Maximum DC Volts 640VDC
Capacitance @ Frequency 117pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Additional Resources
Standard Package ? 1,500
Other Names C47018-000

02:08:16 2/25/2017

Send Feedback