Add To Favorites
Product Overview
Digi-Key Part Number 945-1690-6-ND
Quantity Available 2,062
Can ship immediately

Factory Stock ?: 527
Manufacturer

Manufacturer Part Number

ROF-78E5.0-0.5SMD-R

Description DC/DC CONVERTER 5V 500MA OUT SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series INNOLINE ROF-78E (E-Series)
Packaging ? Digi-Reel® ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 87%
Mounting Type Surface Mount
Package / Case 4-SMD Module
Size / Dimension 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 945-1690-6

04:38:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 3.39
5 3.34000 16.70
10 3.29200 32.92
25 3.19520 79.88
50 3.09820 154.91
100 3.00140 300.14
250 2.90460 726.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 945-1690-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    500 - Factory Stock ?
  • Unit Price: 2.63200
  • Cut Tape (CT) ? : 945-1690-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,062 - Immediate
    527 - Factory Stock ?
  • Unit Price: 3.39000
Send Feedback