Add To Favorites
Product Overview
Digi-Key Part Number KIT-RNCS0603BKE-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

KIT-RNCS0603BKE

Description RES KIT 49.9-249K 1/16W 900PCS
Expanded Description Thin Film Resistor Kit 49.9 ~ 249k Ohm ±0.1% 1/16W Surface Mount 900 Pcs (20 Per Value)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RNCS, RNCH Series
Product Training Modules RNCS Series Passivated Thin Film Resistors
RoHS Information RoHS Compliance
PCN Part Number Global Part Number 9/Aug/2010
Online Catalog RNCS Series
Product Attributes Select All
Categories
Manufacturer

Stackpole Electronics Inc.

Series RNCS
Packaging ? Notebook
Part Status Active
Kit Type Thin Film
Resistance (Ohms) 49.9 ~ 249k
Power (Watts) 1/16W
Tolerance ±0.1%
Features Anti-Corrosive, Moisture Resistant
Quantity 900 Pcs (20 Per Value)
Mounting Type Surface Mount
Packages Included 0603 (1608 Metric)
 
Kit Contents
Part Number Description Kit Quantity
RNCS0603BKE49R9CT-ND RES SMD 49.9 OHM 0.1% 1/16W 0603 20
RNCS0603BKE1K00CT-ND RES SMD 1K OHM 0.1% 1/16W 0603 20
RNCS0603BKE332RCT-ND RES SMD 332 OHM 0.1% 1/16W 0603 20
RNCS0603BKE49K9CT-ND RES SMD 49.9KOHM 0.1% 1/16W 0603 20
RNCS0603BKE100KCT-ND RES SMD 100K OHM 0.1% 1/16W 0603 20
RNCS0603BKE100RCT-ND RES SMD 100 OHM 0.1% 1/16W 0603 20
RNCS0603BKE10K0CT-ND RES SMD 10K OHM 0.1% 1/16W 0603 20
RNCS0603BKE4K99CT-ND RES SMD 4.99KOHM 0.1% 1/16W 0603 20
RNCS0603BKE3K01CT-ND RES SMD 3.01KOHM 0.1% 1/16W 0603 20
RNCS0603BKE15K0CT-ND RES SMD 15K OHM 0.1% 1/16W 0603 20
RNCS0603BKE24K9CT-ND RES SMD 24.9KOHM 0.1% 1/16W 0603 20
RNCS0603BKE7K50CT-ND RES SMD 7.5K OHM 0.1% 1/16W 0603 20
RNCS0603BKE1K50CT-ND RES SMD 1.5K OHM 0.1% 1/16W 0603 20
RNCS0603BKE121RCT-ND RES SMD 121 OHM 0.1% 1/16W 0603 20
RNCS0603BKE2K74CT-ND RES SMD 2.74KOHM 0.1% 1/16W 0603 20
RNCS0603BKE249KCT-ND RES SMD 249K OHM 0.1% 1/16W 0603 20
RNCS0603BKE499RCT-ND RES SMD 499 OHM 0.1% 1/16W 0603 20
RNCS0603BKE75K0CT-ND RES SMD 75K OHM 0.1% 1/16W 0603 20
RNCS0603BKE200RCT-ND RES SMD 200 OHM 0.1% 1/16W 0603 20
RNCS0603BKE8K25CT-ND RES SMD 8.25KOHM 0.1% 1/16W 0603 20
RNCS0603BKE2K49CT-ND RES SMD 2.49KOHM 0.1% 1/16W 0603 20
RNCS0603BKE200KCT-ND RES SMD 200K OHM 0.1% 1/16W 0603 20
RNCS0603BKE68K1CT-ND RES SMD 68.1KOHM 0.1% 1/16W 0603 20
RNCS0603BKE47K5CT-ND RES SMD 47.5KOHM 0.1% 1/16W 0603 20
RNCS0603BKE750RCT-ND RES SMD 750 OHM 0.1% 1/16W 0603 20
RNCS0603BKE6K81CT-ND RES SMD 6.81KOHM 0.1% 1/16W 0603 20
RNCS0603BKE825RCT-ND RES SMD 825 OHM 0.1% 1/16W 0603 20
RNCS0603BKE475RCT-ND RES SMD 475 OHM 0.1% 1/16W 0603 20
RNCS0603BKE150RCT-ND RES SMD 150 OHM 0.1% 1/16W 0603 20
RNCS0603BKE27K4CT-ND RES SMD 27.4KOHM 0.1% 1/16W 0603 20
RNCS0603BKE681RCT-ND RES SMD 681 OHM 0.1% 1/16W 0603 20
RNCS0603BKE2K00CT-ND RES SMD 2K OHM 0.1% 1/16W 0603 20
RNCS0603BKE221RCT-ND RES SMD 221 OHM 0.1% 1/16W 0603 20
RNCS0603BKE12K1CT-ND RES SMD 12.1KOHM 0.1% 1/16W 0603 20
RNCS0603BKE20K0CT-ND RES SMD 20K OHM 0.1% 1/16W 0603 20
RNCS0603BKE249RCT-ND RES SMD 249 OHM 0.1% 1/16W 0603 20
RNCS0603BKE33K2CT-ND RES SMD 33.2KOHM 0.1% 1/16W 0603 20
RNCS0603BKE3K32CT-ND RES SMD 3.32KOHM 0.1% 1/16W 0603 20
RNCS0603BKE301RCT-ND RES SMD 301 OHM 0.1% 1/16W 0603 20
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RNCS0603BTEKIT
RNCS0603BTEKITKIT
RNCS0603BTEKITKIT-ND
RNCS16T90.1%KIT
RNCS16T90.1%KIT-ND

21:50:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.00000 104.00
10 97.50000 975.00
25 91.00000 2,275.00
50 84.50000 4,225.00
100 81.25000 8,125.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback