Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > RNCF0603BTE1K13

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberRNCF0603BTE1K13DKR-ND
Price BreakUnit PriceExtended Price
10.700000.70
100.475004.75
500.2876014.38
1000.2375023.75
2500.1875246.88
5000.1600080.00
1,0000.12000120.00
2,5000.11250281.25
Quantity Available Digi-Key Stock: 9,990
Can ship immediately
Manufacturer

Manufacturer Part Number

RNCF0603BTE1K13

DescriptionRES 1.13K OHM 1/16W 0.1% 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RNCF Series
Standard Package1
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesRNCF
PackagingDigi-Reel®
Resistance (Ohms)1.13k
Power (Watts)0.063W, 1/16W
CompositionThin Film
Features-
Temperature Coefficient±25ppm/°C
Tolerance±0.1%
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Size / Dimension0.063" L x 0.031" W (1.60mm x 0.80mm)
Height0.022" (0.55mm)
Number of Terminations2
Other NamesRNCF0603BTE1K13DKR
Possible Substitute
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
RNCF0603BTE1K13CT-NDRNCF0603BTE1K13Cut Tape (CT)9,990 - Immediate0.700001
Non-Stock
RNCF0603BTE1K13TR-NDRNCF0603BTE1K13Tape & Reel (TR)5,000 - Immediate0.067505,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:03:33 5/19/2013 - Help With This Screen