Add To Favorites
Product Overview
Digi-Key Part Number RN2711(TE85LF)CT-ND
Quantity Available 2,945
Can ship immediately
Manufacturer

Manufacturer Part Number

RN2711(TE85L,F)

Description TRANS 2PNP PREBIAS 0.2W USV
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 200mW Surface Mount USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RN2710,2711
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 400 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
Additional Resources
Standard Package ? 1
Other Names RN2711(TE85LF)CT

04:24:03 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30600 3.06
25 0.23800 5.95
100 0.18010 18.01
250 0.12748 31.87
500 0.10198 50.99
1,000 0.07818 78.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN2711(TE85LF)TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.06600
  • Digi-Reel® ? : RN2711(TE85LF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback