• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number RN2706JE(TE85LF)TR-ND
Price Break Unit Price Extended Price
4,000 0.08400 336.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

RN2706JE(TE85L,F)

Description TRANS 2PNP PREBIAS 0.1W ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RN2701JE-06JE -
Product Photos SOT-553
Standard Package ? 4,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Arrays, Pre-Biased

Series -
Packaging ? Tape & Reel (TR)?
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
Other Names RN2706JE(TE85LF)TR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RN2706JE(TE85LF)CT-ND RN2706JE(TE85L,F) Toshiba Semiconductor and Storage Cut Tape (CT)? 4,423 - Immediate
0.27000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:25:27 5/30/2016