Add To Favorites
Product Overview
Digi-Key Part Number RN2702TE85LFTR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RN2702TE85LF

Description TRANS 2PNP PREBIAS 0.2W USV
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 200mW Surface Mount USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets RN2701-2706
Online Catalog PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package USV
 
Additional Resources
Standard Package ? 3,000
Other Names RN2702(TE85L,F)
RN2702TE85LFTR

06:19:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.06600 198.00
6,000 0.05940 356.40
15,000 0.05280 792.00
30,000 0.04950 1,485.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RN2702TE85LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : RN2702TE85LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback