• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number RN2501(TE85LF)TR-ND
Price Break Unit Price Extended Price
3,000 0.08400 252.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

RN2501(TE85L,F)

Description TRANS 2PNP PREBIAS 0.3W SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RN2501-06 -
Product Photos SC-74A, SOT-753
Standard Package ? 3,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Arrays, Pre-Biased

Series -
Packaging ? Tape & Reel (TR)?
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 200MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
Online Catalog PNP Pre-Biased Transistor Arrays
Other Names RN2501 (TE85L,F)
RN2501(TE85LF)TR

05:58:40 5/26/2016