• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RN1706JE(TE85LF)DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RN1706JE(TE85L,F)

Description TRANS 2NPN PREBIAS 0.1W ESV
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RN1701JE-06JE
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 250MHz
Power - Max 100mW
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RN1706JE(TE85LF)DKR

11:12:23 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : RN1706JE(TE85LF)CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 25 - Immediate
  • Unit Price: 0.54000
Send Feedback