Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RMDK08-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RMDK08

Description KEYSTONE MODULE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series -
Part Status Active
Type Modular Panel, Keystone
Connector Type -
Number of Positions 8
Number of Rows 2
Termination Style -
 
Additional Resources
Standard Package ? 1
Other Names 856-14201
89306230854

17:52:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.16040 958.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback