Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RMD07B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RMD07B

Description BASIC RESIDENTIAL DATA MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series -
Part Status Active
Type Modular Panel
Connector Type RJ45
Number of Positions 6
Number of Rows 1
Termination Style -
 
Additional Resources
Standard Package ? 1
Other Names 856-59200
89306276401

13:08:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 24.70017 1,482.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback