Add To Favorites
Product Overview
Digi-Key Part Number HM753-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 77
Manufacturer

Manufacturer Part Number

RMCV191015BK1

Description RACK ALUM 15X17X10.5 BLK
Expanded Description Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 15.000" L x 17.030" W x 10.500" H (381.00mm x 432.56mm x 266.70mm) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets RMCV191015
3D Model RMCV191015.dxf
RMCV191015.stp
Online Catalog RMCS/RMCV Series
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series RMCV
Part Status Active
Dimensions - Panel 13.450" L x 15.280" W x 9.400" H (341.63mm x 388.11mm x 238.76mm)
Dimensions - Overall 15.000" L x 17.030" W x 10.500" H (381.00mm x 432.56mm x 266.70mm)
Material Metal, Aluminum
Features Removable Front and Rear Panels
Style Enclosed, Bottom, Front, Sides, Top
Type Table Top Rack Cabinet
Door Aluminum
Color Black
Mounting Rails -
Ventilation Bottom, Top
Shipping Info Shipped from Digi-Key
Weight -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names HM753

06:55:10 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 190.78000 190.78
5 187.37200 936.86
10 183.96500 1,839.65
25 181.23920 4,530.98
50 173.74420 8,687.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback