Add To Favorites
Product Overview
Digi-Key Part Number HM751-ND
Quantity Available 16
Can ship immediately

Factory Stock ?: 70
Manufacturer

Manufacturer Part Number

RMCV190813BK1

Description RACK ALUM 13X17X8.75 BLK
Expanded Description Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 13.000" L x 17.030" W x 8.750" H (330.20mm x 432.56mm x 222.25mm) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets RMCV190813
3D Model RMCV190813.dxf
RMCV190813.stp
Online Catalog RMCS/RMCV Series
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series RMCV
Part Status Active
Dimensions - Panel 11.350" L x 15.280" W x 7.650" H (288.29mm x 388.11mm x 194.31mm)
Dimensions - Overall 13.000" L x 17.030" W x 8.750" H (330.20mm x 432.56mm x 222.25mm)
Material Metal, Aluminum
Features Removable Front and Rear Panels
Style Enclosed, Bottom, Front, Sides, Top
Type Table Top Rack Cabinet
Door Aluminum
Color Black
Mounting Rails -
Ventilation Bottom, Top
Shipping Info Shipped from Digi-Key
Weight -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HM751

06:51:24 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 174.69000 174.69
5 171.57200 857.86
10 168.45300 1,684.53
25 165.95760 4,148.94
50 159.09460 7,954.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback