Keywords:





Product Index > Boxes, Enclosures, Racks > Racks > RMCV19018BK1

All prices are in US dollars.
Digi-Key Part NumberHM745-ND
Price BreakUnit PriceExtended Price
177.7200077.72
1075.12500751.25
5063.467203,173.36
10062.172006,217.20
Quantity Available Digi-Key Stock: 18
Can ship immediately

Factory Stock: 120
Manufacturer

Manufacturer Part Number

RMCV19018BK1

DescriptionRACK ALUM 8X17X1.75 BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RACK ALUM 8X17X1.75 BLK | RMCV19018BK1 | HM745-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMCV19018
Product Photos RMCV19018BK1
3D Model RMCV19018.dwg
RMCV19018.(igs,.stp)
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRacks
SeriesRMCV
Dimensions - Panel6.350" L x 15.280" W x 1.560" H (161.29mm x 388.11mm x 39.62mm)
Dimensions - Overall8.000" L x 17.030" W x 1.750" H (203.20mm x 432.56mm x 44.45mm)
MaterialMetal, Aluminum
FeaturesRemovable Front and Rear Panels
StyleEnclosed, Bottom, Front, Sides, Top
TypeTable Top Rack Cabinet
DoorAluminum
ColorBlack
Mounting Rails-
VentilationBottom, Top
Shipping InfoShipped from Digi-Key
Weight-
Dynamic CatalogRMCS/RMCV Series
Associated ProductRMCP1CG-ND - PANEL FRONT 16.7X1.73X0.5" BE/GY
RMCP1BK-ND - PANEL FRONT 16.7X1.73X0.5" BLACK
RMP1908-ND - PANEL CHASSIS 16.7X6X0.5" UNPTD
Other NamesHM745

0:36:11 5/12/2013 - Help With This Screen