| Datasheets |
RMCS190813
|
| Product Photos |
RMCS190813BK1
|
| 3D Model |
RMCS190813.dwg
RMCS190813.(igs,.stp)
|
| Standard Package | 1 |
| Category | Boxes, Enclosures, Racks |
| Family | Racks |
| Series | RMCS |
| Dimensions - Panel | 11.350" L x 15.280" W x 7.650" H (288.29mm x 388.11mm x 194.31mm) |
| Dimensions - Overall | 13.000" L x 17.030" W x 8.750" H (330.20mm x 432.56mm x 222.25mm) |
| Material | Metal, Aluminum |
| Features | Removable Front and Rear Panels |
| Style | Enclosed, Bottom, Front, Sides, Top |
| Type | Table Top Rack Cabinet |
| Door | Aluminum |
| Color | Black |
| Mounting Rails | - |
| Ventilation | Solid |
| Shipping Info | Shipped from Digi-Key |
| Weight | - |
| Dynamic Catalog | RMCS/RMCV Series |
| Associated Product | RMCP8CG-ND - PANEL FRONT 16.7X8.7X0.5" BE/GY RMCP8BK-ND - PANEL FRONT 16.7X8.7X0.5" BLACK RMP1913-ND - PANEL CHASSIS 16.7X11X0.5" UNPTD
|
| Other Names | HM742
|
|
|