Keywords:





Product Index > Boxes, Enclosures, Racks > Racks > RMCS19038BK1

All prices are in US dollars.
Digi-Key Part NumberHM738-ND
Price BreakUnit PriceExtended Price
178.9600078.96
1076.32800763.28
5064.484003,224.20
10063.168006,316.80
Quantity Available Digi-Key Stock: 24
Can ship immediately

Factory Stock: 170
Manufacturer

Manufacturer Part Number

RMCS19038BK1

DescriptionRACK ALUM 8X17X3.5 BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RACK ALUM 8X17X3.5 BLK | RMCS19038BK1 | HM738-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMCS19038
Product Photos RMCS19038BK1
3D Model RMCS19038.dwg
RMCS19038.(igs,.stp)
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRacks
SeriesRMCS
Dimensions - Panel6.350" L x 15.280" W x 2.400" H (161.29mm x 388.11mm x 60.96mm)
Dimensions - Overall8.000" L x 17.030" W x 3.500" H (203.20mm x 432.56mm x 88.90mm)
MaterialMetal, Aluminum
FeaturesRemovable Front and Rear Panels
StyleEnclosed, Bottom, Front, Sides, Top
TypeTable Top Rack Cabinet
DoorAluminum
ColorBlack
Mounting Rails-
VentilationSolid
Shipping InfoShipped from Digi-Key
Weight-
Dynamic CatalogRMCS/RMCV Series
Associated ProductRMCP3CG-ND - PANEL FRONT 16.7X3.5X0.5" BE/GY
RMCP3BK-ND - PANEL FRONT 16.7X3.5X0.5" BLACK
RMP1908-ND - PANEL CHASSIS 16.7X6X0.5" UNPTD
Other NamesHM738

0:36:22 5/12/2013 - Help With This Screen