Keywords:





Product Index > Boxes, Enclosures, Racks > Racks > RMCS190313BK1

All prices are in US dollars.
Digi-Key Part NumberHM739-ND
Price BreakUnit PriceExtended Price
199.7400099.74
1096.41100964.11
5081.450204,072.51
10079.788007,978.80
Quantity Available Digi-Key Stock: 18
Can ship immediately

Factory Stock: 295
Manufacturer

Manufacturer Part Number

RMCS190313BK1

DescriptionRACK ALUM 13X17X3.5 BLK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RACK ALUM 13X17X3.5 BLK | RMCS190313BK1 | HM739-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMCS190313
Product Photos rmcs190313bk1
3D Model RMCS190313.dwg
RMCS190313.(igs,.stp)
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRacks
SeriesRMCS
Dimensions - Panel11.350" L x 15.280" W x 2.400" H (288.29mm x 388.11mm x 60.96mm)
Dimensions - Overall13.000" L x 17.030" W x 3.500" H (330.20mm x 432.56mm x 88.90mm)
MaterialMetal, Aluminum
FeaturesRemovable Front and Rear Panels
StyleEnclosed, Bottom, Front, Sides, Top
TypeTable Top Rack Cabinet
DoorAluminum
ColorBlack
Mounting Rails-
VentilationSolid
Shipping InfoShipped from Digi-Key
Weight5 lbs (2.3kg)
Dynamic CatalogRMCS/RMCV Series
Associated ProductRMCP3CG-ND - PANEL FRONT 16.7X3.5X0.5" BE/GY
RMCP3BK-ND - PANEL FRONT 16.7X3.5X0.5" BLACK
RMP1913-ND - PANEL CHASSIS 16.7X11X0.5" UNPTD
Other NamesHM739

0:37:06 5/12/2013 - Help With This Screen