Keywords:





Product Index > Resistors > Chip Resistor - Surface Mount > RMCF0603FT665R

All prices are in US dollars.
Digi-Key Part NumberRMCF0603FT665RTR-ND
Price BreakUnit PriceExtended Price
5,0000.0022811.40
10,0000.0019819.80
25,0000.0017443.50
50,0000.0016079.80
125,0000.00156195.45
Quantity Available
Manufacturer

Manufacturer Part Number

RMCF0603FT665R

DescriptionRES 665 OHM 1/10W 1% 0603
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RES 665 OHM 1/10W 1% 0603 | RMCF0603FT665R | RMCF0603FT665RTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RMCF,RMCP Series
Product Photos RMC SERIES
Product Change Notification Global Part Number Change 9/Aug/2010
Standard Package5,000
CategoryResistors
FamilyChip Resistor - Surface Mount
SeriesRMCF
PackagingTape & Reel (TR)
Resistance (Ohms)665
Power (Watts)0.1W, 1/10W
CompositionThick Film
Features-
Temperature Coefficient±100ppm/°C
Tolerance±1%
Package / Case0603 (1608 Metric)
Supplier Device Package0603
Size / Dimension0.061" L x 0.031" W (1.55mm x 0.80mm)
Height0.022" (0.55mm)
Number of Terminations2
Dynamic CatalogRMCF Series
Other NamesRMC 1/16 665 1% R
RMC1/166651%R
RMC1/166651%R-ND
RMC1/16665FR
RMC1/16665FR-ND
RMCF0603FT665R-ND
RMCF0603FT665RTR
RMCF1/16665FR
RMCF1/16665FR-ND
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
RMCF0603FT665RCT-NDRMCF0603FT665RCut Tape (CT)00.040001
RMCF0603FT665RDKR-NDRMCF0603FT665RDigi-Reel®0Calculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

5:45:05 6/20/2013 - Help With This Screen