RMCF0402FT10K7 | ||
---|---|---|
DigiKey Part Number | RMCF0402FT10K7TR-ND - Tape & Reel (TR) RMCF0402FT10K7CT-ND - Cut Tape (CT) RMCF0402FT10K7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMCF0402FT10K7 | |
Description | RES 10.7K OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 10.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RMCF0402FT10K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02100 | $0.21 |
50 | $0.01160 | $0.58 |
100 | $0.00930 | $0.93 |
500 | $0.00594 | $2.97 |
1,000 | $0.00500 | $5.00 |
5,000 | $0.00345 | $17.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00299 | $29.90 |
20,000 | $0.00261 | $52.20 |
30,000 | $0.00242 | $72.60 |
50,000 | $0.00221 | $110.50 |
100,000 | $0.00196 | $196.00 |