Keywords:





Product Index > Boxes, Enclosures, Racks > Rack Components > RM1U1913SBK

All prices are in US dollars.
Digi-Key Part NumberHM996-ND
Price BreakUnit PriceExtended Price
1131.55000131.55
10127.165001,271.65
50107.432605,371.63
100105.2400010,524.00
Quantity Available Digi-Key Stock: 33
Can ship immediately

Factory Stock: 35
Manufacturer

Manufacturer Part Number

RM1U1913SBK

DescriptionCHASSIS 13X16.6X1.75" BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CHASSIS 13X16.6X1.75" BLACK | RM1U1913SBK | HM996-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RM1U1913SBK
RM Series
Product Photos RM1U1913SBK
Featured Product RM Series Aluminum Rack Cases
3D Model RM1U1913SBK.dwg
RM1U1913SBK.(igs,.stp)
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRack Components
SeriesRM
TypeChassis, Enclosed
Size / Dimension13.000" L x 16.600" W x 1.750" H (330.20mm x 421.64mm x 44.45mm)
Features-
ColorBlack
MaterialMetal, Aluminum
For Use With/Related Products19" Panel Width Racks
VentilationNon-Vented
Shipping InfoShipped from Digi-Key
Weight-
Dynamic CatalogRack Accessories
Associated ProductRM1U19BKFP-ND - REPLACEMENT PANEL 1.75" 1U FOR R
RM1032MS100BK-ND - SCREW MACHINE 10-32 100/PK
RM632SC100BK-ND - SCREW SELF TAP 6-32X3/8" 100/PK
M3265-1003-ND - EXTRUSION ALUMINUM 1M LONG
Other NamesHM996

0:18:04 5/12/2013 - Help With This Screen