Keywords:





Product Index > Boxes, Enclosures, Racks > Rack Components > RM-14212

All prices are in US dollars.
Digi-Key Part Number377-1268-ND
Price BreakUnit PriceExtended Price
162.5600062.56
1056.30600563.06
1550.05600750.84
Quantity Available Digi-Key Stock: 21
Can ship immediately

Factory Stock: 74
Manufacturer

Manufacturer Part Number

RM-14212

DescriptionCHASSIS RAK-MOUNT 5 1/4"H
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CHASSIS RAK-MOUNT 5 1/4"H | RM-14212 | 377-1268-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RM-14212-15,22-25
Product Photos RM-14212
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Catalog Drawings RM-142xx Series
2D Drawing RM-14212-15,22-25.dxf
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyRack Components
Series-
TypeChassis, Open
Size / Dimension17.060" L x 17.000" W x 5.250" H (433.32mm x 431.80mm x 133.35mm)
Features-
ColorNatural
MaterialMetal, Aluminum
For Use With/Related Products19" Panel Width Racks
VentilationVented
Shipping InfoShipped from Digi-Key
Weight4.3 lbs (2kg)
Dynamic CatalogRack Accessories
Associated ProductMB-14273-ND - BRACKET REAR MT FOR RACKMNT PAIR
C-14242-ND - RACKMOUNT INTERNAL CHASSIS
377-1311-ND - COVER FOR RAK-MNT CHASSIS VENTED
377-1310-ND - COVER FOR RAK-MNT CHASSIS SOLID
377-1233-ND - HANDLE CHROME MOUNTNG CENTR 3.5"
377-1201-ND - SLIDE 3/4 EXTENSION 20" PAIR
Other Names377-1268
RM 14212
RM14212
Bud's Custom Capabilities
Bud's Custom Capabilities

0:21:23 5/12/2013 - Help With This Screen