Keywords:





Product Index > Inductors, Coils, Chokes > Fixed Inductors > RL622-102K-RC

All prices are in US dollars.
Digi-Key Part NumberM10005-ND
Price BreakUnit PriceExtended Price
10.680000.68
100.591005.91
250.5484013.71
500.4640023.20
1000.4219042.19
2500.3965699.14
5000.35438177.19
1,0000.29925299.25
Quantity Available Digi-Key Stock: 6,389
Can ship immediately
Manufacturer

Manufacturer Part Number

RL622-102K-RC

DescriptionINDUCTOR FIXED 1000UH 10% RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INDUCTOR FIXED 1000UH 10% RADIAL | RL622-102K-RC | M10005-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RL622
Product Photos RL622 Series
Product Training Modules Magnetic Product Overview
Catalog Drawings RL622 Series Bottom
RL622 Series Side
Standard Package100
CategoryInductors, Coils, Chokes
FamilyFixed Inductors
SeriesRL622
PackagingBulk
TypeFerrite Core
Inductance1mH
Current Rating290mA
Current - Saturation-
Tolerance±10%
Material - CoreFerrite
ShieldingUnshielded
DC Resistance (DCR)2.9 Ohm Max
Q @ Freq50 @ 252kHz
Frequency - Self Resonant1.3MHz
Operating Temperature-55°C ~ 105°C
Package / CaseRadial
Size / Dimension0.315" Dia x 0.244" H (8.00mm x 6.20mm)
Mounting TypeThrough Hole
Frequency - Test252kHz
Dynamic CatalogRL622 and RL824 Series
Other NamesM10005
RL622102KRC

2:45:33 5/23/2013 - Help With This Screen