Add To Favorites
Product Overview
Digi-Key Part Number 492-1803-ND
Quantity Available 2,969
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1-060

Description ADDY LED MNT RECT VERT NYL WHT
Expanded Description All Rectangular LEDs LED Standoff White Nylon 0.060" (1.52mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RL1/RL2-zzz
3D Model RL1-060.igs
Online Catalog RL1-xxx Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series RL1
Part Status Active
Color White
Length 0.060" (1.52mm)
LED All Rectangular LEDs
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 492-1803
RL1-060-ND

17:21:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.26500 2.65
25 0.22920 5.73
100 0.17640 17.64
250 0.14332 35.83
500 0.10584 52.92
1,000 0.08820 88.20
2,500 0.07938 198.45
5,000 0.07497 374.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback