• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number RJK0653DPB-00#J5DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RJK0653DPB-00#J5

Description MOSFET N-CH 60V 45A LFPAK
Expanded Description N-Channel 60V 45A (Ta) 65W (Tc) Surface Mount LFPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Renesas Electronics America

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 45A (Ta)
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 42nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 6100pF @ 10V
FET Feature -
Power Dissipation (Max) 65W (Tc)
Rds On (Max) @ Id, Vgs 4.8 mOhm @ 22.5A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK
Package / Case SC-100, SOT-669
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RJK0653DPB-00#J5DKR

13:03:24 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RJK0653DPB-00#J5TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.91800
Send Feedback