Add To Favorites
Product Overview
Digi-Key Part Number RJHSE-3081-ND
Quantity Available 8,480
Can ship immediately
Manufacturer

Manufacturer Part Number

RJHSE-3081

Description CONN MOD JACK 8P8C VERT UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series RJHSE
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Panel Stops
LED Color Yellow - Green
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Housing Material Thermoplastic
Operating Temperature -55°C ~ 85°C
 
You May Also Be Interested In
  • CTX15-4A-R - Eaton | 283-4060-1-ND DigiKey Electronics
  • CTX15-4A-R
  • Eaton
  • INDUCT ARRAY 2 COIL 14.7UH SMD
  • Unit Price 5.51000
  • 283-4060-1-ND
Additional Resources
Standard Package ? 100
Other Names RJHSE3081

02:51:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.80800 18.08
25 1.69760 42.44
50 1.62360 81.18
100 1.54980 154.98
250 1.40220 350.55
500 1.29150 645.75
1,000 1.10700 1,107.00
2,500 1.06600 2,665.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback