Add To Favorites
Product Overview
Digi-Key Part Number APC1570-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

RJFTV6G

Description CONN MOD PLUG HSG RJ45 GREEN
Expanded Description Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded Green
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series RJF TV
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Prewired RJ45 Cordset
Mounting Type Free Hanging (In-Line)
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Color Green
Features Shock Resistant, Toolless, Vibration Resistant
Fastening Type Threaded
Housing Material -
Operating Temperature -40°C ~ 85°C
Mating Cycles 500
Note Plug Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APC1570
RJFTV6G-ND

12:39:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.02000 51.02
10 48.01600 480.16
25 46.51560 1,162.89
50 43.51460 2,175.73
100 41.11370 4,111.37
250 39.91332 9,978.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback