Add To Favorites
Product Overview
Digi-Key Part Number APC1072-ND
Quantity Available 476
Can ship immediately
Manufacturer

Manufacturer Part Number

RJFRB6

Description CONN MOD PLUG HSG RJ45
Expanded Description Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Reverse Bayonet Lock
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series RJF RB
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Prewired RJ45 Cordset
Mounting Type Free Hanging (In-Line)
Ingress Protection IP67 - Dust Tight, Waterproof
Shielding Unshielded
Color -
Features Shock Resistant, Toolless, Vibration Resistant
Fastening Type Reverse Bayonet Lock
Housing Material -
Operating Temperature -40°C ~ 85°C
Mating Cycles 500
Note Plug Not Provided
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APC1072

12:43:32 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.51000 11.51
10 10.46400 104.64
25 10.20240 255.06
50 9.41760 470.88
100 8.89440 889.44
250 8.50200 2,125.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback