Add To Favorites
Product Overview
Digi-Key Part Number APC1689-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

RJF2SA1G

Description CONN MOD ADAPTER 8P8C TO PCB
Expanded Description Modular Adapter Connector Jack, 8p8c (RJ45) To PCB Cat5e Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol PCD

Series RJF
Part Status Active
Convert From (Adapter End) Jack, 8p8c (RJ45)
Convert To (Adapter End) PCB
Type Adapter
Features Circular Bayonet Coupling
Ingress Protection IP67 - Dust Tight, Waterproof
Mounting Type Panel Mount, Square Flange
Mounting Feature -
Ratings Cat5e
Shielding Unshielded
Shell Material, Finish Metal, Olive Drab Cadmium Plated
Contact Finish -
Contact Finish Thickness -
Contact Material -
Housing Material -
Shield Material -
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APC1689
RJF2SA1G-ND

07:29:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.13000 60.13
10 57.47300 574.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback