Keywords:





Product Index > RF/IF and RFID > RFID Reader Modules > RI-STU-251B-30

All prices are in US dollars.
Digi-Key Part Number481-1127-ND
Price BreakUnit PriceExtended Price
1826.20000826.20
10772.200007,722.00
100729.0000072,900.00
250715.50000178,875.00
500702.00000351,000.00
750688.50000516,375.00
1,000675.00000675,000.00
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

RI-STU-251B-30

DescriptionRFID 2000 RDR 134.2K 232/422/485
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RFID 2000 RDR 134.2K 232/422/485 | RI-STU-251B-30 | 481-1127-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RI-STU-251B
Product Photos RI-STU-251B-01
Product Training Modules RF: RFID Technology and Applications
Standard Package1
CategoryRF/IF and RFID
FamilyRFID Reader Modules
Series2000
PackagingBulk
RF TypeRead Only
Frequency134.2kHz
FeaturesISO11785
Package / Case200mm x 120mm x 120mm, RS232, RS422/485
Supplier Device Package-
Dynamic CatalogSeries 2000 Reader
Other Names481-1127
RISTU251B30
Customers Who Evaluated This Product Also Evaluated:
Digi-Key Part NumberManufacturer Part Number
481-1122-NDRI-CTL-MB2B-30
296-24674-6-NDTMS3705A1DRG4
296-24674-1-NDTMS3705A1DRG4
296-24674-2-NDTMS3705A1DRG4
481-1044-NDRI-ANT-G01E-30

15:29:40 5/18/2013 - Help With This Screen