Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 10-04-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 481-1124-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

RI-RFM-003C-30

Description RFID 2000 MINI-RF MODULE 134.2K
Expanded Description RFID Reader Module Read Only 134.2kHz ISO11785
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Mini-RFM RI-RFM-003C Guide
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Reader Module EOL 4/Oct/2016
Manufacturer Product Page RI-RFM-003C-30 Specifications
Online Catalog Series 2000 Reader
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 2000
Packaging ? Bulk ?
Part Status Last Time Buy
RF Type Read Only
Frequency 134.2kHz
Features ISO11785
Package / Case Module
Supplier Device Package -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 481-1124
RIRFM003C30

02:51:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 281.60000 281.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback