Add To Favorites
Product Overview
Digi-Key Part Number 481-1046-1-ND
Quantity Available 6,726
Can ship immediately
Manufacturer

Manufacturer Part Number

RI-R6C-001A-03

Description IC RFID 13.56MHZ TXRX 20-SSOP
Expanded Description RFID Reader IC 13.56MHz ISO 14443, ISO 15693 3.3 V ~ 5 V 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RI-R6C-001A
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
Manufacturer Product Page RI-R6C-001A-03 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RI-R6C
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 6700
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Reader
Frequency 13.56MHz
Standards ISO 14443, ISO 15693
Interface -
Voltage - Supply 3.3 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 481-1046
481-1046-1
481-1046-ND
RI-R6C-001A-02

19:43:52 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.00000 14.00
10 12.66800 126.68
25 11.66800 291.70
100 10.66800 1,066.80
250 10.00124 2,500.31
500 9.33450 4,667.25
1,000 8.86778 8,867.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 481-1046-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 8.09625
  • Digi-Reel® ? : 481-1046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback