Keywords:





Product Index > RF/IF and RFID > RFID Evaluation and Development Kits, Boards > RI-K3A-001A-00

All prices are in US dollars.
Digi-Key Part Number481-1039-ND
Price BreakUnit PriceExtended Price
1500.25000500.25
Quantity Available Digi-Key Stock: 18
Can ship immediately
Manufacturer

Manufacturer Part Number

RI-K3A-001A-00

DescriptionRFID EVALUATION KIT II 134.2KHZ
 

QuantityItem Number Customer Reference
RFID EVALUATION KIT II 134.2KHZ | RI-K3A-001A-00 | 481-1039-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RI-K3A-001A
Product Photos RI-K3A-001A-00
RI-K3A-001A-00 (Board)
Product Training Modules RF: RFID Technology and Applications
Low Frequency RF MicroReader
Standard Package1
CategoryRF/IF and RFID
FamilyRFID Evaluation and Development Kits, Boards
SeriesTIRIS™
TypeReader Module
Frequency134.2kHz
For Use With/Related ProductsTI TIRIS™ RFid
Supplied ContentsReader, Antenna, Cable, Transponder Samples including Passive (R/O) and Active (R/W), Documentation, 9V Power Supply
Dynamic CatalogS2000 Micro Reader Evaluation Board RI-K3A-001A-00
Associated Product481-1029-ND - RFID 2000 MICRO RDR 134.2K 30DIP
Other Names481-1039
RI-K3A-001A
RIK3A001A00

5:34:54 5/19/2013 - Help With This Screen