• Obsolete item.
Product Overview
Digi-Key Part Number 481-1095-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RI-I16-112A-03

Description RFID TRANSP CIRC IN-LAY 13.56MHZ
Expanded Description RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RI-I116-112A-03
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Tag-it HF-I Inlay Devices 19/Jun/2015
Manufacturer Product Page RI-I16-112A-03 Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Tag-it™ HF-I Plus Circular Inlays
Part Status Obsolete
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 2kb (User)
Standards ISO 15693, ISO 18000-3
Operating Temperature -25°C ~ 70°C
Size / Dimension 24.20mm Dia x 0.34mm
 
Additional Resources
Standard Package ? 5,000
Other Names 481-1095-2
RII16112A03

10:17:38 2/23/2017

Send Feedback