• Obsolete item.
Product Overview
Digi-Key Part Number 481-1090-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RI-I11-114A-01

Description RFID TRANSP SQ IN-LAY 13.56MHZ
Expanded Description RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RI-I11-114A-01,B-01
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Tag-it HF-I Inlay Devices 19/Jun/2015
Manufacturer Product Page RI-I11-114A-01 Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Tag-it™ HF-I Standard Square Inlays
Part Status Obsolete
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 256b (User)
Standards ISO 15693, ISO 18000-3
Operating Temperature -25°C ~ 70°C
Size / Dimension 45.00mm x 45.00mm x 0.34mm
 
Additional Resources
Standard Package ? 5,000
Other Names 481-1090-2
RII11114A01

07:56:25 2/28/2017

Send Feedback