Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 481-1087-1-ND
Quantity Available 3,763
Can ship immediately
Manufacturer

Manufacturer Part Number

RI-I03-114A-01

Description RFID TRANSP RECT IN-LAY 13.56MHZ
Expanded Description RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RI-I03-114A-01
Product Training Modules RF: RFID Technology and Applications
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Tag-it HF-I Inlay Devices 19/Jun/2015
Manufacturer Product Page RI-I03-114A-01 Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Tag-it™ HF-I Standard Rectangle Inlays
Part Status Obsolete
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 256b (User)
Standards ISO 15693, ISO 18000-3
Operating Temperature -25°C ~ 70°C
Size / Dimension 38.00mm x 22.50mm x 0.36mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 481-1087-1

21:52:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.35700 13.57
25 1.22560 30.64
100 1.07250 107.25
250 0.94116 235.29
500 0.83172 415.86
1,000 0.65663 656.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback