Add To Favorites
Product Overview
Digi-Key Part Number 493-3773-6-ND
Quantity Available 6,924
Can ship immediately
Manufacturer

Manufacturer Part Number

RHS0J821MCN1GS

Description CAP ALUM POLY 820UF 20% 6.3V SMD
Expanded Description 820µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 10 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RHS
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 820µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 10 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current - Low Frequency 515mA @ 120Hz
Ripple Current - High Frequency 5.15A @ 100kHz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.461" (11.70mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-3043-6-ND PCJ0J821MCL4GS Nichicon Digi-Reel® ? 1,316 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 493-3773-6

10:49:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.71800 7.18
25 0.63520 15.88
50 0.59640 29.82
100 0.51360 51.36
250 0.46392 115.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3773-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,500 - Immediate
  • Unit Price: 0.34578
  • Cut Tape (CT) ? : 493-3773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,924 - Immediate
  • Unit Price: 0.94000
Send Feedback