Add To Favorites
Product Overview
Digi-Key Part Number 493-3771-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RHA0J471MCN1GS

Description CAP ALUM POLY 470UF 20% 6.3V SMD
Expanded Description 470µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 9 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RHA
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 4.5A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.264" (6.70mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3771-6

15:22:09 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.58300 5.83
25 0.50000 12.50
50 0.46660 23.33
100 0.40000 40.00
250 0.36664 91.66
500 0.31666 158.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3771-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.23808
  • Cut Tape (CT) ? : 493-3771-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.79000
Send Feedback