Add To Favorites
Product Overview
Digi-Key Part Number 493-3768-6-ND
Quantity Available 52,355
Can ship immediately
Manufacturer

Manufacturer Part Number

RHA0J331MCN1GS

Description CAP ALUM POLY 330UF 20% 6.3V SMD
Expanded Description 330µF ±20% 6.3V Aluminum Polymer Capacitor Radial, Can - SMD 9 mOhm 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Nichicon

Series FPCAP, RHA
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 330µF
Tolerance ±20%
Voltage Rating 6.3V
ESR (Equivalent Series Resistance) 9 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Applications -
Ripple Current 4.5A
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.264" (6.70mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
493-3996-6-ND PCK0J331MCO1GS Nichicon Digi-Reel® ? 4,048 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 493-3768-6

01:09:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.55500 5.55
25 0.47560 11.89
50 0.44400 22.20
100 0.38060 38.06
250 0.34888 87.22
500 0.30132 150.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 493-3768-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: 0.22656
  • Cut Tape (CT) ? : 493-3768-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,355 - Immediate
  • Unit Price: 0.75000
Send Feedback