| Datasheets |
Rogue 1
|
| Product Photos |
RG102A
|
| Standard Package | 10 |
| Category | Tools |
| Family | Flashlights |
| Series | Rogue® 1 |
| Type | Standard |
| Lamp Type | LED |
| Lamp Output | 6, 50 Lumens |
| Features | Impact Resistant, Includes Batteries, Includes Lanyard, Multiple Modes, Waterproof |
| Battery Cell Size | AA (Requires 1) |
| Length | 4.50" (114.3mm) |
| Material - Body | Aluminum |
| Associated Product | P648-ND - BATTERY IND ALKALINE AA P646-ND - BATTERY IND ALKALINE AA SIZE N602-ND - BATTERY LITHIUM AA CELL 1.5 VOLT N107-ND - BATTERY IND ALKALINE AA SIZE
|
| Other Names | 1031-1003
|
|
|