• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 1031-1002-ND
Price Break Unit Price Extended Price
1 16.80000 16.80
Quantity Available Digi-Key Stock: 1
Can ship immediately
Manufacturer

Manufacturer Part Number

RG101A

Description FLASHLIGHT LED 6/50LM AA(1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Rogue 1
Product Photos RG101A
Standard Package ? 10
Category

Tools

Family

Flashlights

Series Rogue® 1
Type Standard
Lamp Type LED
Lamp Output 6, 50 Lumens
Features Impact Resistant, Includes Batteries, Includes Lanyard, Multiple Modes, Waterproof
Battery Cell Size AA (Requires 1)
Length 4.50" (114.3mm)
Material - Body Aluminum
Other Names 1031-1002
Customers who are interested in this product are also interested in:
  • FL-2000 - Jonard Tools | K608-ND DigiKey Electronics
  • FL-2000
  • Jonard Tools
  • FLASHLIGHT LED 120LM AA(1)
  • Unit Price 16.25000
  • MLT1WAAE - Energizer Battery Company | N410-ND DigiKey Electronics
  • MLT1WAAE
  • Energizer Battery Company
  • FLASHLIGHT LED 85LM AA(1)
  • Unit Price 26.02000
  • HCAL41E - Energizer Battery Company | N720-ND DigiKey Electronics
  • HCAL41E
  • Energizer Battery Company
  • WORK LIGHT LED 350LM AA(4)
  • Unit Price 26.10000

04:01:18 5/26/2016